Add To Favorites
Photo Not Available
DD50P 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.22000 $18.22
10 14.77100 $147.71
25 13.89000 $347.25
50 12.09780 $604.89
100 11.11290 $1,111.29
250 10.13236 $2,533.09
500 9.47866 $4,739.33
1,000 8.69421 $8,694.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDD50P-ND
Copy   CDD50P-ND
Quantity Available Supplier Direct Ship : 2,687
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DD50P

Copy   DD50P
Description DSUB 50 M SOD G ZINC
Copy   DSUB 50 M SOD G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DDE50SII
  • Cinch Connectivity Solutions
  • DSUB 50 F SOD CLIN ZINC
  • Unit Price $20.84000
  • CDDE50SII-ND
  • Photo Not Available
  • DD50S
  • Cinch Connectivity Solutions
  • DSUB 50 F SOD G ZINC
  • Unit Price $18.35000
  • CDD50S-ND
  • Photo Not Available
  • DD50SV
  • Cinch Connectivity Solutions
  • DSUB 50 F PCB STR G ZINC
  • Unit Price $53.88000
  • CDD50SV-ND
  • Photo Not Available
  • DD50SVT
  • Cinch Connectivity Solutions
  • DSUB 50 F PCB STR G TIN
  • Unit Price $52.90000
  • CDD50SVT-ND
Additional Resources
Standard Package ? 1
Other Names CDD50P

02:57:56 1/21/2019