Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDCU37STFO-ND
Quantity Available Supplier Direct Ship : 190
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DCU37STFO

Description DSUB 37 F CRIMP FO TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Additional Resources
Standard Package ? 1
Other Names CDCU37STFO

18:35:56 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.17300 $21.73
25 1.97800 $49.45
50 1.68300 $84.15
100 1.60650 $160.65
250 1.45352 $363.38
500 1.33876 $669.38
1,000 1.14750 $1,147.50
2,500 1.07100 $2,677.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback