Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDCU37SFO-ND
Quantity Available Supplier Direct Ship : 1,267
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DCU37SFO

Description DSUB 37 F CRIMP FO ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Additional Resources
Standard Package ? 1
Other Names CDCU37SFO

12:42:46 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.35200 $23.52
25 2.14120 $53.53
50 1.82380 $91.19
100 1.74090 $174.09
250 1.57512 $393.78
500 1.45076 $725.38
1,000 1.24350 $1,243.50
2,500 1.16060 $2,901.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback