Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDCU37PTIFO-ND
Quantity Available Supplier Direct Ship : 2,154
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DCU37PTIFO

Description DSUB 37 M CRIMP FO TIN IND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDCU37PTIFO

10:16:46 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.43100 $24.31
25 2.18960 $54.74
50 1.97780 $98.89
100 1.83540 $183.54
250 1.66060 $415.15
500 1.52950 $764.75
1,000 1.31100 $1,311.00
2,500 1.22360 $3,059.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback