Add To Favorites
Photo Not Available
DCR37ST 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.33000 $19.33
10 15.67200 $156.72
25 13.22480 $330.62
50 12.83580 $641.79
100 11.79120 $1,179.12
250 10.75080 $2,687.70
500 10.05720 $5,028.60
1,000 9.22488 $9,224.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDCR37ST-ND
Copy   CDCR37ST-ND
Quantity Available Supplier Direct Ship : 296
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCR37ST

Copy   DCR37ST
Description DSUB 37 F SOD R FLOA TIN
Copy   DSUB 37 F SOD R FLOA TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDCR37ST

04:36:56 10/17/2018