Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDCR37SII-ND
Quantity Available Supplier Direct Ship : 1,113
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DCR37SII

Description DSUB 37 F SOD R FLOA G ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDCR37SII

06:25:14 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.18000 $17.18
10 14.28200 $142.82
25 13.49800 $337.45
50 11.09340 $554.67
100 10.19830 $1,019.83
250 9.29844 $2,324.61
500 8.69856 $4,349.28
1,000 7.97867 $7,978.67
2,500 7.79870 $19,496.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback