Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDCR37P-ND
Quantity Available Supplier Direct Ship : 156
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DCR37P

Description DSUB 37 M SOD R FLOA G ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDCR37P

13:38:23 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.17000 $17.17
10 14.27400 $142.74
25 13.48800 $337.20
50 11.08620 $554.31
100 10.19150 $1,019.15
250 9.29224 $2,323.06
500 8.69276 $4,346.38
1,000 7.97335 $7,973.35
2,500 7.79350 $19,483.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback