USD
Favorite

Photo Not Available
DCMA37STFO Housing Connector Position
Price & Procurement
Supplier Direct Ship : 48 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.95000 $42.95
10 36.83700 $368.37
25 33.18560 $829.64
50 29.35940 $1,467.97
100 27.60370 $2,760.37
250 26.08068 $6,520.17

Submit a request for quotation on quantities greater than those displayed.

DCMA37STFO

Digi-Key Part Number CDCMA37STFO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DCMA37STFO
Copy  
Description DSUB 37 F CRIMP F0 TIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CDCMA37STFO