USD
Favorite

Photo Not Available
DCMA37STF0 Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Price & Procurement
Supplier Direct Ship : 47 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.95000 $42.95
10 36.83700 $368.37
25 33.18560 $829.64
50 29.35940 $1,467.97
100 27.60370 $2,760.37
250 26.08068 $6,520.17

Submit a request for quotation on quantities greater than those displayed.

DCMA37STF0

Datasheet
Digi-Key Part Number CDCMA37STF0-ND
Copy  
Manufacturer

Cinch Connectivity Solutions

Copy  
Manufacturer Part Number DCMA37STF0
Copy  
Description DSUB 37 F CRIMP G30 TIN FO
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 37 Position

Copy  
Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 3
Packaging Bulk 
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -65°C ~ 125°C
Mating Cycles 500
Dielectric Material Diallyl Phthalate (DAP), Glass Filled
Color Green
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names CDCMA37STF0