Add To Favorites
Photo Not Available
DCH-37S 37 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number CDCH-37S-ND
Copy   CDCH-37S-ND
Quantity Available Supplier Direct Ship : 463
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCH-37S

Copy   DCH-37S
Description DSUB 37 F SOD G ROHS
Copy   DSUB 37 F SOD G ROHS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DxH-xxS Drawing
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDCH-37S
DC-H37S
DC-H37S-ND
DCH37S
DCH37S-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.00000 $15.00
10 11.90800 $119.08
25 10.91800 $272.95
50 9.50940 $475.47
100 8.73460 $873.46
250 7.96392 $1,990.98
500 7.45010 $3,725.05
1,000 6.83354 $6,833.54

Submit a request for quotation on quantities greater than those displayed.

02:44:43 9/24/2018