Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDCF37STII-ND
Quantity Available Supplier Direct Ship : 150
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DCF37STII

Description DSUB 37 F SOD FLOA G TIN IND
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDCF37STII

23:30:06 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.09000 $18.09
10 14.66000 $146.60
25 14.20960 $355.24
50 11.67840 $583.92
100 10.73550 $1,073.55
250 9.78824 $2,447.06
500 9.15676 $4,578.38
1,000 8.39895 $8,398.95
2,500 8.20950 $20,523.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback