Add To Favorites
Photo Not Available
DCF37SII 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.39000 $18.39
10 14.90800 $149.08
25 14.01640 $350.41
50 12.20940 $610.47
100 11.21490 $1,121.49
250 10.22536 $2,556.34
500 9.56566 $4,782.83
1,000 8.77401 $8,774.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDCF37SII-ND
Copy   CDCF37SII-ND
Quantity Available Supplier Direct Ship : 546
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCF37SII

Copy   DCF37SII
Description DSUB 37 F SOD FLOA G ZINC
Copy   DSUB 37 F SOD FLOA G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDCF37SII

00:56:41 10/16/2018