Add To Favorites
Photo Not Available
DCE37STII 37 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number CDCE37STII-ND
Copy   CDCE37STII-ND
Quantity Available Supplier Direct Ship : 296
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCE37STII

Copy   DCE37STII
Description DSUB 37 F SOD CLIN G TIN
Copy   DSUB 37 F SOD CLIN G TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DC37P
  • Cinch Connectivity Solutions
  • DSUB 37 M SOD G ZINC
  • Unit Price $15.18000
  • CDC37P-ND
  • Photo Not Available
  • DC37PF179
  • Cinch Connectivity Solutions
  • DSUB 37 M WW .375" G ZINC
  • Unit Price $27.82000
  • CDC37PF179-ND
  • Photo Not Available
  • DC37PVTI
  • Cinch Connectivity Solutions
  • DSUB 37 M PCB STR G TIN IND
  • Unit Price $22.94000
  • CDC37PVTI-ND
  • Photo Not Available
  • DC37PF179C
  • Cinch Connectivity Solutions
  • DSUB 37 M WW .585" G ZINC
  • Unit Price $30.56000
  • CDC37PF179C-ND
Additional Resources
Standard Package ? 1
Other Names CDCE37STII
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.33000 $17.33
10 14.40800 $144.08
25 13.20920 $330.23
50 11.50560 $575.28
100 10.56890 $1,056.89
250 9.63636 $2,409.09
500 9.01466 $4,507.33
1,000 8.26861 $8,268.61

Submit a request for quotation on quantities greater than those displayed.

04:07:42 9/23/2018