Add To Favorites
Photo Not Available
DCDM-15S6E5-36.0B D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.79000 $90.79
10 85.45300 $854.53
25 82.78240 $2,069.56
50 77.44160 $3,872.08
100 73.16900 $7,316.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDCDM-15S6E5-36.0B-ND
Copy   CDCDM-15S6E5-36.0B-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCDM-15S6E5-36.0B

Copy   DCDM-15S6E5-36.0B
Description CABLE ASY D TO MIC D 15P 914.4MM
Copy   CABLE ASY D TO MIC D 15P 914.4MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads

Copy   D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Documents & Media
Datasheets Dura-Con™ Series Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Dura-Con™
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 15
Length 3.00' (914.40mm)
Shielding -
Color Multiple, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDCDM-15S6E5-36.0B

00:43:05 12/16/2018