Add To Favorites
Photo Not Available
DCC37SFO Housing Connector Position
Product Overview
Digi-Key Part Number CDCC37SFO-ND
Copy   CDCC37SFO-ND
Quantity Available Supplier Direct Ship : 1,678
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCC37SFO

Copy   DCC37SFO
Description DSUB 37 F CRIMP F0 ZINC
Copy   DSUB 37 F CRIMP F0 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDCC37SFO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.39600 $23.96
25 2.11360 $52.84
50 1.90960 $95.48
100 1.77240 $177.24
250 1.60360 $400.90
500 1.47700 $738.50
1,000 1.26600 $1,266.00
2,500 1.18160 $2,954.00

Submit a request for quotation on quantities greater than those displayed.

18:10:30 9/25/2018