Add To Favorites
Photo Not Available
DCC37P 37 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number CDCC37P-ND
Copy   CDCC37P-ND
Quantity Available Supplier Direct Ship : 165
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCC37P

Copy   DCC37P
Description DSUB 37 M CRIMP G ZINC
Copy   DSUB 37 M CRIMP G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDCC37P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.46000 $23.46
10 18.48700 $184.87
25 16.65440 $416.36
100 14.32950 $1,432.95
250 13.37420 $3,343.55
500 13.08762 $6,543.81
1,000 12.41890 $12,418.90

Submit a request for quotation on quantities greater than those displayed.

09:31:22 9/20/2018