USD
Favorite

Photo Not Available
DC37SVT 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
Supplier Direct Ship : 147 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.65000 $41.65
10 32.82700 $328.27
25 31.45120 $786.28
50 29.48560 $1,474.28
100 28.50270 $2,850.27
250 26.93008 $6,732.52

Submit a request for quotation on quantities greater than those displayed.

DC37SVT

Datasheet
Digi-Key Part Number CDC37SVT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DC37SVT
Copy  
Description DSUB 37 F PCB STR G TIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy  
Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Dielectric Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DC37P

DSUB 37 M SOD G ZINC

Cinch Connectivity Solutions

$14.98000 Details

DCE37P

DSUB 37 M SOD CLIN G ZINC

Cinch Connectivity Solutions

$20.21000 Details

DCY37P

DSUB 37 M SOD D FLOA ZINC

Cinch Connectivity Solutions

$17.74000 Details

DC37PII

DSUB 37 M SOD TIN G ZINC

Cinch Connectivity Solutions

$14.98000 Details

DC37PTIII

DSUB 37 M SOD TIN G TIN IND

Cinch Connectivity Solutions

$14.70000 Details

DC37PTI

DSUB 37 M SOD G TIN

Cinch Connectivity Solutions

$14.70000 Details
Additional Resources
Standard Package 1
Other Names CDC37SVT