Add To Favorites
Photo Not Available
DC37PTIII 37 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.70000 $14.70
10 11.66400 $116.64
25 10.69400 $267.35
50 9.31500 $465.75
100 8.55610 $855.61
250 7.80116 $1,950.29
500 7.29786 $3,648.93
1,000 6.69389 $6,693.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDC37PTIII-ND
Copy   CDC37PTIII-ND
Quantity Available Supplier Direct Ship : 1,322
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC37PTIII

Copy   DC37PTIII
Description DSUB 37 M SOD TIN G TIN IND
Copy   DSUB 37 M SOD TIN G TIN IND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DC37S
  • Cinch Connectivity Solutions
  • DSUB 37 F SOD G ZINC
  • Unit Price $14.24000
  • CDC37S-ND
  • Photo Not Available
  • DCE37SV
  • Cinch Connectivity Solutions
  • DSUB 37 F PCB STR CLIN G ZINC
  • Unit Price $42.61000
  • CDCE37SV-ND
  • Photo Not Available
  • DC37SVT
  • Cinch Connectivity Solutions
  • DSUB 37 F PCB STR G TIN
  • Unit Price $43.24000
  • CDC37SVT-ND
  • Photo Not Available
  • DC37SV
  • Cinch Connectivity Solutions
  • DSUB 37 F PCB STR G ZINC
  • Unit Price $43.40000
  • CDC37SV-ND
Additional Resources
Standard Package ? 1
Other Names CDC37PTIII

23:13:06 1/19/2019