Add To Favorites
Photo Not Available
DC37PII 37 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number CDC37PII-ND
Copy   CDC37PII-ND
Quantity Available Supplier Direct Ship : 1,444
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC37PII

Copy   DC37PII
Description DSUB 37 M SOD TIN G ZINC
Copy   DSUB 37 M SOD TIN G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish -
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DC37S
  • Cinch Connectivity Solutions
  • DSUB 37 F SOD G ZINC
  • Unit Price $13.82000
  • CDC37S-ND
  • Photo Not Available
  • DCE37SV
  • Cinch Connectivity Solutions
  • DSUB 37 F PCB STR CLIN G ZINC
  • Unit Price $44.59000
  • CDCE37SV-ND
  • Photo Not Available
  • DC37SVT
  • Cinch Connectivity Solutions
  • DSUB 37 F PCB STR G TIN
  • Unit Price $41.58000
  • CDC37SVT-ND
  • Photo Not Available
  • DC37SV
  • Cinch Connectivity Solutions
  • DSUB 37 F PCB STR G ZINC
  • Unit Price $41.74000
  • CDC37SV-ND
Additional Resources
Standard Package ? 1
Other Names CDC37PII
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.18000 $15.18
10 12.04800 $120.48
25 11.04480 $276.12
50 10.19520 $509.76
100 9.62880 $962.88
250 8.77920 $2,194.80
500 8.21280 $4,106.40
1,000 7.53312 $7,533.12

Submit a request for quotation on quantities greater than those displayed.

02:56:38 9/23/2018