Add To Favorites
Photo Not Available
DBY25S 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.64000 $14.64
10 11.62000 $116.20
25 10.65280 $266.32
50 9.27900 $463.95
100 8.52380 $852.38
250 7.77172 $1,942.93
500 7.27030 $3,635.15
1,000 6.66862 $6,668.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDBY25S-ND
Copy   CDBY25S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBY25S

Copy   DBY25S
Description DSUB 25 F SOD D FLOA G ZINC
Copy   DSUB 25 F SOD D FLOA G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DB25P
  • Cinch Connectivity Solutions
  • DSUB 25 M SOD G ZINC
  • Unit Price $10.47000
  • CDB25P-ND
  • Photo Not Available
  • DB25PTI
  • Cinch Connectivity Solutions
  • DSUB 25 M SOD G TIN IND
  • Unit Price $10.19000
  • CDB25PTI-ND
  • Photo Not Available
  • DB25PF179
  • Cinch Connectivity Solutions
  • DSUB 25 M WW .375" G ZINC
  • Unit Price $19.43000
  • CDB25PF179-ND
  • Photo Not Available
  • DB25PVTI
  • Cinch Connectivity Solutions
  • DSUB 25 M PCB STR G TIN IND
  • Unit Price $18.12000
  • CDB25PVTI-ND
Additional Resources
Standard Package ? 1
Other Names CDBY25S

10:44:31 1/21/2019