Add To Favorites
Photo Not Available
DBY25P 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.41000 $14.41
10 11.43400 $114.34
25 10.48120 $262.03
50 9.12960 $456.48
100 9.12610 $912.61
250 8.13944 $2,034.86
500 7.64616 $3,823.08
1,000 6.75821 $6,758.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDBY25P-ND
Copy   CDBY25P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBY25P

Copy   DBY25P
Description DSUB 25 M SOD D FLOA G ZINC
Copy   DSUB 25 M SOD D FLOA G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DB25S
  • Cinch Connectivity Solutions
  • DSUB 25 F SOD G ZINC
  • Unit Price $11.18000
  • CDB25S-ND
  • Photo Not Available
  • DB25SF179
  • Cinch Connectivity Solutions
  • DSUB 25 F WW .375" G ZINC
  • Unit Price $27.90000
  • CDB25SF179-ND
  • Photo Not Available
  • DB25SV
  • Cinch Connectivity Solutions
  • DSUB 25 F PCB STR G ZINC
  • Unit Price $29.75000
  • CDB25SV-ND
  • DB-H25S - Cinch Connectivity Solutions | DB-H25S-ND DigiKey Electronics
  • DB-H25S
  • Cinch Connectivity Solutions
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $5.00080
  • DB-H25S-ND
Additional Resources
Standard Package ? 1
Other Names CDBY25P

07:54:40 12/13/2018