Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDBU25STFO1-ND
Quantity Available Supplier Direct Ship : 477
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DBU25STFO1

Description DSUB 25 F CRIMP F0 TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Additional Resources
Standard Package ? 1
Other Names CDBU25STFO1

00:40:31 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.22500 $22.25
25 2.02400 $50.60
50 1.72480 $86.24
100 1.60230 $160.23
250 1.44972 $362.43
500 1.33526 $667.63
1,000 1.14450 $1,144.50
2,500 1.06820 $2,670.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback