Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDBR25STII-ND
Quantity Available Supplier Direct Ship : 942
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DBR25STII

Description DSUB 25 F SOD R FLOA TIN G T
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDBR25STII

13:47:13 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.74000 $14.74
5 12.76000 $63.80
10 10.97300 $109.73
25 10.04200 $251.05
50 8.89300 $444.65
100 8.14150 $814.15
250 7.72036 $1,930.09
500 7.53320 $3,766.60
1,000 7.34603 $7,346.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback