Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDBR25SII-ND
Quantity Available Supplier Direct Ship : 1,730
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DBR25SII

Description DSUB 25 F SOD R FLOA TIN G Z
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDBR25SII

17:45:43 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.51000 $13.51
10 10.72600 $107.26
25 10.13600 $253.40
50 9.35640 $467.82
100 8.83660 $883.66
250 8.05692 $2,014.23
500 7.53710 $3,768.55
1,000 6.91334 $6,913.34
2,500 6.75740 $16,893.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback