Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDBR25S-ND
Quantity Available Supplier Direct Ship : 1,700
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DBR25S

Description DSUB 25 F SOD R FLOA G ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDBR25S

11:41:21 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.09000 $14.09
5 12.20000 $61.00
10 10.49200 $104.92
25 9.60120 $240.03
50 8.50260 $425.13
100 7.78300 $778.30
250 7.38044 $1,845.11
500 7.20154 $3,600.77
1,000 7.02261 $7,022.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback