Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDBR25PTI-ND
Quantity Available Supplier Direct Ship : 695
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DBR25PTI

Description DSUB 25 M SOD R FLOA G TIN I
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDBR25PTI

23:15:48 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.06000 $15.06
5 13.04000 $65.20
10 11.21300 $112.13
25 10.26160 $256.54
50 9.08720 $454.36
100 8.31890 $831.89
250 7.88864 $1,972.16
500 7.69742 $3,848.71
1,000 7.50617 $7,506.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback