Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDBR25P-ND
Quantity Available Supplier Direct Ship : 113
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DBR25P

Description DSUB 25 M SOD R FLOA G ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDBR25P

02:44:48 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.00000 $13.00
10 10.31600 $103.16
25 9.99800 $249.95
50 9.49820 $474.91
100 9.24820 $924.82
250 8.24836 $2,062.09
500 7.74846 $3,874.23
1,000 6.84863 $6,848.63
2,500 6.49870 $16,246.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback