USD
Favorite

Photo Not Available
DBMME25P 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
Supplier Direct Ship : 72 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.85000 $42.85
10 33.76600 $337.66
25 30.41920 $760.48
50 26.91160 $1,345.58
100 26.01450 $2,601.45
250 24.57916 $6,144.79

Submit a request for quotation on quantities greater than those displayed.

DBMME25P

Datasheet
Digi-Key Part Number CDBMME25P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DBMME25P
Copy  
Description DSUB 25 M SOD CLIN G50 ZINC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy  
Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 1
Packaging Bulk 
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Dielectric Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CDBMME25P