Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDBH-25P-F179-ND
Quantity Available Supplier Direct Ship : 272
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DBH-25P-F179

Description DSUB 25 M WW .375" G ZIN ROH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names 7020125030
CDBH-25P-F179
DB-H25P-F179
DB-H25P-F179-ND
DBH25PF179
DBH25PF179-ND

15:41:38 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.48000 $22.48
5 19.65600 $98.28
10 17.33600 $173.36
25 15.86400 $396.60
50 14.05080 $702.54
100 12.86210 $1,286.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback