Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDBF25ST-ND
Quantity Available Supplier Direct Ship : 900
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DBF25ST

Description DSUB 25 F SOD FLOA G TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDBF25ST

14:41:12 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.13000 $14.13
10 11.21400 $112.14
25 10.59840 $264.96
50 9.19420 $459.71
100 8.71350 $871.35
250 7.77152 $1,942.88
500 7.30050 $3,650.25
1,000 6.45270 $6,452.70
2,500 6.12300 $15,307.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback