Add To Favorites
Photo Not Available
DBF25PTI 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.47000 $15.47
10 12.27600 $122.76
25 11.25360 $281.34
50 9.80280 $490.14
100 9.00490 $900.49
250 8.21036 $2,052.59
500 7.68066 $3,840.33
1,000 7.04501 $7,045.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDBF25PTI-ND
Copy   CDBF25PTI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBF25PTI

Copy   DBF25PTI
Description DSUB 25 M SOD FLOA G TIN IND
Copy   DSUB 25 M SOD FLOA G TIN IND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDBF25PTI

02:21:49 12/14/2018