Add To Favorites
Photo Not Available
DBE25ST 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.33000 $13.33
10 10.58200 $105.82
25 9.95000 $248.75
50 8.92060 $446.03
100 8.44710 $844.71
250 7.53392 $1,883.48
500 7.07730 $3,538.65
1,000 6.25542 $6,255.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDBE25ST-ND
Copy   CDBE25ST-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBE25ST

Copy   DBE25ST
Description DSUB 25 F SOD CLIN G TIN
Copy   DSUB 25 F SOD CLIN G TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DB25P
  • Cinch Connectivity Solutions
  • DSUB 25 M SOD G ZINC
  • Unit Price $10.17000
  • CDB25P-ND
  • Photo Not Available
  • DB25PTI
  • Cinch Connectivity Solutions
  • DSUB 25 M SOD G TIN IND
  • Unit Price $9.89000
  • CDB25PTI-ND
  • Photo Not Available
  • DB25PV
  • Cinch Connectivity Solutions
  • DSUB 25 M PCB STR G ZINC
  • Unit Price $17.68000
  • CDB25PV-ND
  • Photo Not Available
  • DB25PVTI
  • Cinch Connectivity Solutions
  • DSUB 25 M PCB STR G TIN IND
  • Unit Price $17.43000
  • CDB25PVTI-ND
Additional Resources
Standard Package ? 1
Other Names CDBE25ST

22:30:44 12/14/2018