Add To Favorites
Photo Not Available
DBE25PTIF179C 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.30000 $27.30
10 21.51600 $215.16
25 19.38400 $484.60
50 17.14800 $857.40
100 16.12260 $1,612.26
250 15.23304 $3,808.26
500 14.78828 $7,394.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDBE25PTIF179C-ND
Copy   CDBE25PTIF179C-ND
Quantity Available Supplier Direct Ship : 132
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBE25PTIF179C

Copy   DBE25PTIF179C
Description DSUB 25 M WW.585" CLIN G TI
Copy   DSUB 25 M WW.585" CLIN G TI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DB25S
  • Cinch Connectivity Solutions
  • DSUB 25 F SOD G ZINC
  • Unit Price $11.54000
  • CDB25S-ND
  • Photo Not Available
  • DB25STII
  • Cinch Connectivity Solutions
  • DSUB 25 F SOD TIN G TIN
  • Unit Price $10.58000
  • CDB25STII-ND
  • Photo Not Available
  • DBY25S
  • Cinch Connectivity Solutions
  • DSUB 25 F SOD D FLOA G ZINC
  • Unit Price $14.64000
  • CDBY25S-ND
  • Photo Not Available
  • DBE25STII
  • Cinch Connectivity Solutions
  • DSUB 25 F SOD CLIN G TIN
  • Unit Price $13.78000
  • CDBE25STII-ND
Additional Resources
Standard Package ? 1
Other Names CDBE25PTIF179C

21:21:01 1/16/2019