Add To Favorites
Photo Not Available
DBE25PF179 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.20000 $23.20
10 18.28300 $182.83
25 16.97920 $424.48
50 15.91800 $795.90
100 15.38740 $1,538.74
250 14.53844 $3,634.61
500 14.11396 $7,056.98
1,000 13.79560 $13,795.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDBE25PF179-ND
Copy   CDBE25PF179-ND
Quantity Available Supplier Direct Ship : 57
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBE25PF179

Copy   DBE25PF179
Description DSUB 25 M WW .375" G ZINC
Copy   DSUB 25 M WW .375" G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DB25S
  • Cinch Connectivity Solutions
  • DSUB 25 F SOD G ZINC
  • Unit Price $11.18000
  • CDB25S-ND
  • Photo Not Available
  • DB25ST
  • Cinch Connectivity Solutions
  • DSUB 25 F SOD G TIN
  • Unit Price $10.26000
  • CDB25ST-ND
  • Photo Not Available
  • DBY25S
  • Cinch Connectivity Solutions
  • DSUB 25 F SOD D FLOA G ZINC
  • Unit Price $14.74000
  • CDBY25S-ND
  • Photo Not Available
  • DBE25STII
  • Cinch Connectivity Solutions
  • DSUB 25 F SOD CLIN G TIN
  • Unit Price $13.33000
  • CDBE25STII-ND
Additional Resources
Standard Package ? 1
Other Names CDBE25PF179

12:57:18 11/21/2018