Add To Favorites
Photo Not Available
DAUY15ST 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.75000 $19.75
10 18.17200 $181.72
25 15.33360 $383.34
50 14.05740 $702.87
100 12.06300 $1,206.30
250 11.25880 $2,814.70
500 11.01754 $5,508.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDAUY15ST-ND
Copy   CDAUY15ST-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAUY15ST

Copy   DAUY15ST
Description DSUB 15 F CRIMP D FLOA F0 ZI
Copy   DSUB 15 F CRIMP D FLOA F0 ZI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DAH-15P
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $8.10000
  • CDAH-15P-ND
  • Photo Not Available
  • DAUE15P
  • Cinch Connectivity Solutions
  • DSUB 15 M CRIMP CLIN G30 ZIN
  • Unit Price $15.31000
  • CDAUE15P-ND
  • Photo Not Available
  • DAU15PTI
  • Cinch Connectivity Solutions
  • DSUB 15 M CRIMP G30 TIN IND
  • Unit Price $12.80000
  • CDAU15PTI-ND
  • Photo Not Available
  • 702-03-15-001
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $12.72000
  • C702-03-15-001-ND
Additional Resources
Standard Package ? 1
Other Names CDAUY15ST

06:55:17 12/17/2018