Add To Favorites
Photo Not Available
DAUR15S 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.66000 $19.66
10 18.09000 $180.90
25 15.26720 $381.68
50 13.99440 $699.72
100 12.01050 $1,201.05
250 11.20980 $2,802.45
500 10.96960 $5,484.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDAUR15S-ND
Copy   CDAUR15S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAUR15S

Copy   DAUR15S
Description DSUB 15 F CRIMP R FLOA G30 Z
Copy   DSUB 15 F CRIMP R FLOA G30 Z
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DAH-15P
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $8.10000
  • CDAH-15P-ND
  • Photo Not Available
  • DAUE15P
  • Cinch Connectivity Solutions
  • DSUB 15 M CRIMP CLIN G30 ZIN
  • Unit Price $15.31000
  • CDAUE15P-ND
  • Photo Not Available
  • DAU15PTI
  • Cinch Connectivity Solutions
  • DSUB 15 M CRIMP G30 TIN IND
  • Unit Price $12.80000
  • CDAU15PTI-ND
  • Photo Not Available
  • 702-03-15-001
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $12.72000
  • C702-03-15-001-ND
Additional Resources
Standard Package ? 1
Other Names CDAUR15S

19:21:48 12/16/2018