Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDAUE15S-ND
Quantity Available Supplier Direct Ship : 1,249
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DAUE15S

Description DSUB 15 F CRIMP CLIN G30 ZIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CDAUE15S

04:19:21 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.54000 $21.54
5 18.65200 $93.26
10 16.04000 $160.40
25 14.67720 $366.93
50 13.00000 $650.00
100 11.89990 $1,189.99
250 11.28436 $2,821.09
500 11.01080 $5,505.40
1,000 10.73723 $10,737.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback