Add To Favorites
Photo Not Available
DAU15STFO Housing Connector Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.61600 $26.16
25 2.25280 $56.32
50 2.12740 $106.37
100 1.97400 $197.40
250 1.78600 $446.50
500 1.64500 $822.50
1,000 1.41000 $1,410.00
2,500 1.31600 $3,290.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDAU15STFO-ND
Copy   CDAU15STFO-ND
Quantity Available Supplier Direct Ship : 1,608
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAU15STFO

Copy   DAU15STFO
Description DSUB 15 F CRIMP F0 TIN
Copy   DSUB 15 F CRIMP F0 TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDAU15STFO

20:02:22 1/20/2019