Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDAR15STII-ND
Quantity Available Supplier Direct Ship : 249
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DAR15STII

Description DSUB 15 F SOD R FLOA G TIN Z
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDAR15STII

23:06:51 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 $11.36
10 9.91500 $99.15
25 8.73800 $218.45
50 7.39100 $369.55
100 7.00410 $700.41
250 6.24692 $1,561.73
500 5.86830 $2,934.15
1,000 5.18682 $5,186.82
2,500 4.92180 $12,304.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback