Add To Favorites
Photo Not Available
DAR15S 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.26000 $12.26
10 10.70300 $107.03
25 9.14800 $228.70
50 8.20240 $410.12
100 7.76630 $776.63
250 6.92672 $1,731.68
500 6.50690 $3,253.45
1,000 5.75126 $5,751.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDAR15S-ND
Copy   CDAR15S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAR15S

Copy   DAR15S
Description DSUB 15 F SOD R FLOA G ZIN
Copy   DSUB 15 F SOD R FLOA G ZIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDAR15S

23:05:25 12/10/2018