Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDAR15P-ND
Quantity Available Supplier Direct Ship : 2,708
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DAR15P

Description DSUB 15 M SOD R FLOA G ZIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDAR15P

03:10:08 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 $11.13
10 9.71500 $97.15
25 8.56000 $214.00
50 7.24100 $362.05
100 6.86350 $686.35
250 6.12152 $1,530.38
500 5.75050 $2,875.25
1,000 5.08270 $5,082.70
2,500 4.82300 $12,057.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback