Add To Favorites
Photo Not Available
DAMR15P 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.82000 $23.82
10 18.76900 $187.69
25 16.90880 $422.72
100 14.54850 $1,454.85
250 13.57860 $3,394.65
500 13.28764 $6,643.82
1,000 12.60870 $12,608.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDAMR15P-ND
Copy   CDAMR15P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMR15P

Copy   DAMR15P
Description DSUB 15 M SOD R FLOA G30 ZIN
Copy   DSUB 15 M SOD R FLOA G30 ZIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CDAMR15P

10:35:07 11/16/2018