Add To Favorites
Photo Not Available
DAMM15PM 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.20000 $27.20
10 21.43400 $214.34
25 20.53600 $513.40
50 19.25260 $962.63
100 18.61080 $1,861.08
250 17.58396 $4,395.99
500 17.07056 $8,535.28
1,000 16.68550 $16,685.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDAMM15PM-ND
Copy   CDAMM15PM-ND
Quantity Available Supplier Direct Ship : 104
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMM15PM

Copy   DAMM15PM
Description DSUB 15 M PCB STR G50 ZINC
Copy   DSUB 15 M PCB STR G50 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 1
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Through Hole
Flange Feature -
Termination -
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDAMM15PM

14:14:23 12/18/2018