Add To Favorites
Photo Not Available
DAM15P 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.01000 $20.01
10 18.41600 $184.16
25 16.01960 $400.49
50 13.85680 $692.84
100 11.89950 $1,189.95
250 11.10620 $2,776.55
500 10.86822 $5,434.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDAM15P-ND
Copy   CDAM15P-ND
Quantity Available Supplier Direct Ship : 101
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAM15P

Copy   DAM15P
Description DSUB 15 M SOD G30 ZINC
Copy   DSUB 15 M SOD G30 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 1
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DAM15S
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD G30 ZINC
  • Unit Price $34.00000
  • CDAM15S-ND
  • Photo Not Available
  • DAMY15SA156
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD D FLOA G50 ZIN
  • Unit Price $43.05000
  • CDAMY15SA156-ND
  • Photo Not Available
  • DAMY15STA156
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD D FLOA G50 TIN
  • Unit Price $43.13000
  • CDAMY15STA156-ND
  • Photo Not Available
  • DAM15SA156
  • Cinch Connectivity Solutions
  • DSUB 15 F SOD G50 ZINC
  • Unit Price $40.05000
  • CDAM15SA156-ND
Additional Resources
Standard Package ? 1
Other Names CDAM15P

15:33:20 12/11/2018