Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDAH-15S-F179-ND
Quantity Available Supplier Direct Ship : 513
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DAH-15S-F179

Description DSUB 15 F WW .375" G ZIN ROH
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDAH-15S-F179
DA-H15S-F179
DA-H15S-F179-ND
DAH15SF179
DAH15SF179-ND

05:00:26 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.26000 $16.26
5 14.08000 $70.40
10 13.86900 $138.69
25 13.09440 $327.36
50 13.02400 $651.20
100 12.24960 $1,224.96
250 11.61600 $2,904.00
500 11.33440 $5,667.20
1,000 11.05280 $11,052.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback