Add To Favorites
Photo Not Available
DAF15ST 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.36000 $12.36
10 10.79300 $107.93
25 9.22600 $230.65
50 8.27060 $413.53
100 7.83290 $783.29
250 6.98612 $1,746.53
500 6.56270 $3,281.35
1,000 5.80058 $5,800.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDAF15ST-ND
Copy   CDAF15ST-ND
Quantity Available Supplier Direct Ship : 124
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAF15ST

Copy   DAF15ST
Description DSUB 15 F SOD FLOA G TIN
Copy   DSUB 15 F SOD FLOA G TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDAF15ST

06:43:41 10/20/2018