Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDAF15SII-ND
Quantity Available Supplier Direct Ship : 1,236
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DAF15SII

Description DSUB 15 F SOD FLOA TIN G ZIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDAF15SII

05:18:36 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.26000 $11.26
10 9.83000 $98.30
25 8.66200 $216.55
50 7.32640 $366.32
100 6.94310 $694.31
250 6.19244 $1,548.11
500 5.81716 $2,908.58
1,000 5.14161 $5,141.61
2,500 4.87890 $12,197.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback