Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDAF15SF179-ND
Quantity Available Supplier Direct Ship : 105
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DAF15SF179

Description DSUB 15 F WW .375" FLOA ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDAF15SF179

01:08:36 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.57000 $20.57
10 18.92700 $189.27
25 16.46400 $411.60
50 14.24100 $712.05
100 12.22950 $1,222.95
250 11.41420 $2,853.55
500 11.16962 $5,584.81
1,000 10.59890 $10,598.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback