Add To Favorites
Photo Not Available
DAF15P 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.07000 $12.07
10 10.53800 $105.38
25 9.00800 $225.20
50 8.07500 $403.75
100 7.64610 $764.61
250 6.81944 $1,704.86
500 6.40616 $3,203.08
1,000 5.66221 $5,662.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDAF15P-ND
Copy   CDAF15P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAF15P

Copy   DAF15P
Description DSUB 15 M SOD FLOA G ZINC
Copy   DSUB 15 M SOD FLOA G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDAF15P

06:02:04 12/11/2018