Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDAE15SV-ND
Quantity Available Supplier Direct Ship : 494
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DAE15SV

Description DSUB 15 F PCB STR CLIN G ZIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CDAE15SV

01:04:59 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.75000 $18.75
5 16.23000 $81.15
10 15.98700 $159.87
25 15.09400 $377.35
50 15.01280 $750.64
100 14.12010 $1,412.01
250 13.38976 $3,347.44
500 13.06516 $6,532.58
1,000 12.74055 $12,740.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback